• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Mini DisplayPort / HDMI Cable Mini DisplayPort plug, HDMI-A plug 0.5 m Black 83993 gold plated connectors, triple

1/3
Product type
DisplayPort cable
Connection type
Mini DisplayPort
HDMI
Version
Cable
Connection type
Mini DisplayPort to HDMI-A
Connections
Mini DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: Mini DisplayPort
  • Data transfer rate 10.2 Gbps
Product type

DisplayPort cable

Connection type

Mini DisplayPort

HDMI

Version

Cable

Connection type

Mini DisplayPort to HDMI-A

Connections

Mini DisplayPort plug

HDMI-A plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Cable version

HDMI High Speed

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

1920 x 1200 Pixel

Max. frequency

60 Hz

Cable length

0.5 m

Factory colour

Black

Cable features

gold plated connectors

triple shielding

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

32 AWG

Display resolution

1920 x 1200 Pixel

UKCA

yes

Number of shielding layers

3

Cable diameter

5.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378846 Delock Mini DisplayPort / HDMI Cable Mini DisplayPort plug, HDMI-A plug 0.5 m Black 83993 gold plated connectors, triple

Description

This cable by Delock is used to connect a monitor with HDMI connection to a PC or a notebook with a mini DisplayPort interface.

This text is machine translated.

Features

  • Connections:
  • 1 x mini DisplayPort 20-pin plug >
  • 1 x high speed HDMI-A 19-pin plug
  • Parade PS8121E chipset
  • DisplayPort 1.1a and High Speed HDMI specification
  • Passive cable (level shifter), only suitable for graphics cards with DP++ output
  • Signal direction: Mini DisplayPort input > HDMI output
  • Wire cross-section 32 AWG
  • Cable diameter: Approx. 5.5 mm
  • Cable line: Twisted
  • Copper wire
  • Contacts with gold plating
  • Triple shielded cable
  • Transmission of audio and video signals
  • Data transfer rate of up to 10.2 GB/s.
  • Resolution up to 1920 x 1200 @ 60 Hz (depending on the system and the connected one
  • Hardware)
  • Colour: white
  • Length including connections: Approx. 0.5 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.