• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock PC Adapter [1x D-SUB plug 44-pin - 44x Screw terminals] 0 cm Green

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC Adapter

Connection type

Terminal block

No. of A connectors

1 x

Type A

D-SUB plug 44-pin

No. of B connections

44 x

Type B

Screw terminals

Cable length

0 cm

Factory colour

Green

Cable features

DIN rail mounted

24 - 12

Cable use

PC

Version

Adapter

Range of use

Universal

Cable design

Round

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Depth

86 mm

Height

30 mm

Width

84 mm

Connections

RJ45 connector

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3382191 Delock PC Adapter [1x D-SUB plug 44-pin - 44x Screw terminals] 0 cm Green

Description

Strands with stripped ends can be connected to this terminal block adapter from Delock.

DIN rail mounting
With the included clips, the adapter can be attached to a 15 mm or 35 mm wide top-hat rail.

This text is machine translated.