User & Safety Instructions 3380333 Delock PC Adapter [1x SD - 1x microSD] 0 cm Multicolour
Description
Description With this adapter of Delock a micro SD interface can be converted in a secure digital interface. With the flexible cable there is an option to use the interface for special applications, such as in test laboratory.
Technical data Connections: 1 x Micro SD plug > 1 x SD socket For SD memory cards and SDIO cards (Secure Digital Input Output) FPC cable Gold-plated contacts Cable length without connections: Approx. 4 cm Dim. (LxWxH): Approx. 83 x 32 x 4 mm
System requirements Micro SD slot
Package contents Adapter micro SD
Packaging Resealable bag
This text is machine translated.
Description
Description With this adapter of Delock a micro SD interface can be converted in a secure digital interface. With the flexible cable there is an option to use the interface for special applications, such as in test laboratory.
Technical data Connections: 1 x Micro SD plug > 1 x SD socket For SD memory cards and SDIO cards (Secure Digital Input Output) FPC cable Gold-plated contacts Cable length without connections: Approx. 4 cm Dim. (LxWxH): Approx. 83 x 32 x 4 mm