![Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003382017PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Cable connector RJ45 socket to RJ45 socket CAT.6A water proof
- RJ45 Female
- RJ45 Female
- Housing material: Plastic
- Black
Technical specifications
- Product type
Networks Adapter
Cable
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 socket
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
0 cm
- Factory colour
Black
- Cable use
Networks
- Version
Adapter
- Cable design
Round
- Depth
23 mm
- Height
122 mm
- Width
30 mm
- Weight
0.05
- UKCA
yes
- Operating temperature (T-T)
-40 - 85 °C
Documents & Downloads
Datasheet
Datasheet 3382017 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black
User & Safety Instructions
User & Safety Instructions 3382017 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black
Description
With this cable connector of Delock, two RJ45 network cables can be connected or extended and Ideal is suitable for outdoor use, for example in the garden.
Different components for the perfect installation
The cable connector comprises of a total of 5 plastic parts (1 x RJ45 coupling, 2 x housing and 2 x screw cap) and 4 rings. The sealing ring at the feed-through hole of the housing seals between the cable and housing. It can be opened on the side so that the cable can be inserted. Both screw threads directly on the RJ45 coupling are each protected with a silicone sealing ring.
IP68, dust and waterproof
The coupling offers increased protection against contamination and humidity for the connection of network cables
This text is machine translated.
Different components for the perfect installation
The cable connector comprises of a total of 5 plastic parts (1 x RJ45 coupling, 2 x housing and 2 x screw cap) and 4 rings. The sealing ring at the feed-through hole of the housing seals between the cable and housing. It can be opened on the side so that the cable can be inserted. Both screw threads directly on the RJ45 coupling are each protected with a silicone sealing ring.
IP68, dust and waterproof
The coupling offers increased protection against contamination and humidity for the connection of network cables
This text is machine translated.
Features
- Connections:
- 1 x RJ45 sockets
- 1 x RJ45 sockets
- 1:1
- CAT.6A specification
- Shielded (STP)
- Silicone sealing ring blue
- Protection class: IP68
- For cable diameters from 5.0 - 7.5 mm
- Operating temperature -40 °C ~ 85 °C
- Material: plastic
- Colour, black
- Dim. (LxWxH): Approx. 122 x 30 x 23 mm
Hints
Please check the adapter pin layout. Depending on use, required pin layouts may differ.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003382017PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003382017PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)



