• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x CompactFlash - 1x SATA] 0 cm Red

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Series Adapter

Connection type

CompactFlash

SATA

No. of A connectors

1 x

Type A

CompactFlash

No. of B connections

1 x

Type B

SATA

Version

Adapter

Cable length

0 cm

Factory colour

Red

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

Phone function

No

Weight

0.03

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384098 Delock Series Adapter [1x CompactFlash - 1x SATA] 0 cm Red

Description

This internal Delock compact flash to SATA board is used to connect a CF card type I / II and Microdrive, which can thus be used as a hard disk. The CF card also works as an extended storage space as a hard disk for an operating system, from which you can even boot.

This text is machine translated.

Features

  • Connections:
  • 1 x CF slot
  • 1 x SATA 22-pin plug
  • Bootable
  • Supports Compact Flash Type I, Type II or Micro Drive
  • Dim. (LxWxH): Approx. 74 x 51 x 6 mm
  • OS independent, no driver installation required

System requirements

  • A free SATA port