• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x M.2 Key A-E plug - 1x M.2 Key M socket] 0 cm Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter M.2 Key A+E plug to Key M slot angled with bracket

  • built-in
  • Host Interface: M.2
  • Output interface M.2
  • NVMe SSD
  • Purpose: PC
  • Black

Technical specifications

Product type

Series Adapter

Connection type

M.2 NGFF

No. of A connectors

1 x

Type A

M.2 Key A-E plug

No. of B connections

1 x

Type B

M.2 Key M socket

Version

Adapter

Cable length

0 cm

Factory colour

Black

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

Depth

30 mm

Height

6 mm

Width

22 mm

Screen size diagonal (inches)

24 inch

Wireless charging

No

UKCA

yes

Internal

yes

NVMe

yes

Manual

yes

Documents & Downloads

Datasheet

Datasheet 3383435 Delock Series Adapter [1x M.2 Key A-E plug - 1x M.2 Key M socket] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3383435 Delock Series Adapter [1x M.2 Key A-E plug - 1x M.2 Key M socket] 0 cm Black

Description

This adapter from Delock converts the M.2 Key A or Key E slot into a Key M slot. An M.2 SSD can be connected vertically to this slot and secured with the aid of the bracket.

This text is machine translated.

Features

  • Connections:
  • 1 x 59 pin M.2 Key A+E plug
  • 1 x 67 Pin M.2 Key M Slot
  • Interface PCIe / NVMe SSD
  • Form factor M.2 2230
  • Suitable for M.2 slot with key A or key E on PCIe basis
  • Supports M.2 modules with Key M or Key B+M
  • Bracket with mounting hole for 80 mm M.2 SSD
  • 2 x LED display
  • Bootable
  • Compatible with PCI Express V4.0
  • Dim. (LxWxH): Approx. 30 x 22 x 6 mm

System requirements

  • One free M.2 Key A or Key E slot