• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x M.2 Key B plug - 1x Mini PCIe] 0 cm Green

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter M.2 Key B+M to mini PCIe slot (PCIe / USB)

  • built-in
  • Host Interface: M.2
  • Mini PCIe output interface
  • Green

Technical specifications

Product type

Series Adapter

Connection type

M.2 NGFF

Mini PCI Express

No. of A connectors

1 x

Type A

M.2 Key B plug

No. of B connections

1 x

Type B

Mini PCIe

Version

Adapter

Cable length

0 cm

Factory colour

Green

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

Depth

80 mm

Height

4.7 mm

Width

31.5 mm

UKCA

yes

Screws included

yes

Internal

yes

Documents & Downloads

Datasheet

Datasheet 3383419 Delock Series Adapter [1x M.2 Key B plug - 1x Mini PCIe] 0 cm Green

User & Safety Instructions

User & Safety Instructions 3383419 Delock Series Adapter [1x M.2 Key B plug - 1x Mini PCIe] 0 cm Green

Description

A mini PCIe module in half size or full size format can be connected to this adapter from Delock. The adapter can be integrated into the system via the M.2 interface. Modules with USB or PCIe (x1) signal transfer are supported.

This text is machine translated.

Features

  • Connections:
  • 1 x 59 Pin M.2 Key B+M plug
  • 1 x Mini PCIe Slot (half size / full size)
  • Interface USB/PCIe
  • Suitable for full size and half size modules
  • Dim. (LxWxH): Approx. 80.0 x 31.5 x 4.7 mm

System requirements

  • A free M.2 Key B or Key M Slot with USB or PCIe interface