• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x M.2 Key M plug - 1x Mini SAS socket (SFF-8643)] 0 cm Black, Red

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter M.2 Key M to SFF-8643 NVMe SSD

  • built-in
  • Host Interface: PCIe
  • Output interface M.2
  • 12 Gbit/s
  • Black/red

Technical specifications

  • Supports Windows operating systems: Windows 10 Education, Windows 10 Education x64, Windows 10 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 7 Home x64, Windows 7 Pro, Windows 7 Pro x64, Windows 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 10 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 8, Windows 8.1
Product type

Series Adapter

Connection type

M.2 NGFF

SAS

No. of A connectors

1 x

Type A

M.2 Key M plug

No. of B connections

1 x

Type B

Mini SAS socket (SFF-8643)

Version

Adapter

Cable length

0 cm

Factory colour

Black

Red

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

UKCA

yes

Data transfer rate (max)

12 Gbit/s

Operating temperature (T-T)

-10 - 85 °C

Internal

yes

Manual

yes

Documents & Downloads

Datasheet

Datasheet 3380831 Delock Series Adapter [1x M.2 Key M plug - 1x Mini SAS socket (SFF-8643)] 0 cm Black, Red

User & Safety Instructions

User & Safety Instructions 3380831 Delock Series Adapter [1x M.2 Key M plug - 1x Mini SAS socket (SFF-8643)] 0 cm Black, Red

Description

This Delock adapter enables the connection of NVMe SSD storage via the SFF-8643 interface at an M.2 slot.

This text is machine translated.

Features

  • Connections:
  • 1 x 67 Pin M.2 Key M plug
  • 1 x 36 Pin SFF-8643 socket
  • PCIe port (2 or 4 lanes)
  • Form factor M.2 2260
  • Suitable for M.2 slot with key M on PCIe basis
  • Compatible with PCI Express V4.0
  • Data transfer rate up to 64 Gbps
  • Supports NVM Express (NVMe SSD)
  • Operating temperature -10 °C ~ 85 °C

System requirements

  • Windows 7/7-64/8.1/8.1-64/10/10-64/11
    A free M.2 interface with Key M