• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x M.2 Key M plug - 1x Mini SAS socket (SFF-8643)] 0 cm Green

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter M.2 Key M to SFF-8643 NVMe 22110 / 2280 / 2260

  • built-in
  • Host Interface: M.2
  • Output interface SFF-8643
  • NVMe SSD
  • Green

Technical specifications

Product type

Series Adapter

Connection type

M.2 NGFF

SAS

No. of A connectors

1 x

Type A

M.2 Key M plug

No. of B connections

1 x

Type B

Mini SAS socket (SFF-8643)

Version

Adapter

Cable length

0 cm

Factory colour

Green

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

UKCA

yes

Internal

yes

NVMe

yes

Manual

yes

Documents & Downloads

Datasheet

Datasheet 3383350 Delock Series Adapter [1x M.2 Key M plug - 1x Mini SAS socket (SFF-8643)] 0 cm Green

User & Safety Instructions

User & Safety Instructions 3383350 Delock Series Adapter [1x M.2 Key M plug - 1x Mini SAS socket (SFF-8643)] 0 cm Green

Description

This Delock adapter enables the connection of NVMe SSD storage via the SFF-8643 interface at an M.2 slot. Due to the predetermined breaking point the adapter can be shortened from 110 mm to 80 mm or 60 mm length.

This text is machine translated.

Features

  • Connections:
  • 1 x 67 Pin M.2 Key M plug
  • 1 x 36 Pin SFF-8643 socket
  • Interface PCIe
  • Form factor M.2 22110 (2280 / 2260)
  • Suitable for M.2 slot with key M on PCIe basis
  • Compatible with PCI Express V4.0
  • Data transfer rate up to 64 Gbps
  • Supports NVM Express (NVMe SSD)
  • Bootable, UEFI version 2.3.1 or higher

System requirements

  • Linux Kernel 4.6.4 or later
    Windows 8.1/8.1-64/10/10-64/11
    A free M.2 interface with Key M