• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x M12 socket - 1x Socket] 0 cm Green

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M12 transfer module adapter A-coded 8 pin socket to 9 pin terminal block for DIN rail

  • Host interface: M12
  • Output interface: Terminal
  • Green

Technical specifications

  • Host interface: M12
Product type

Series Adapter

Connection type

M12

No. of A connectors

1 x

Type A

M12 socket

No. of B connections

1 x

Type B

Socket

Version

Adapter

Cable length

0 cm

Factory colour

Green

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

Depth

76.2 mm

Height

33 mm

Width

43 mm

UKCA

yes

Operating temperature (T-T)

-40 - 80 °C

Quantity per pack

1 Stück(e)

Internal

no

Documents & Downloads

Datasheet

Datasheet 3383324 Delock Series Adapter [1x M12 socket - 1x Socket] 0 cm Green

User & Safety Instructions

User & Safety Instructions 3383324 Delock Series Adapter [1x M12 socket - 1x Socket] 0 cm Green

Description

The M12 adapter from Delock enables a simple and secure connection between devices with M12 connections and electrical circuits using terminal blocks.

Different application areas
The adapter offers a flexible solution for different applications in the industry, automation technology, building automation and other areas, in which a reliable connection is needed.

DIN rail mounting
With the included clips, the adapter can be attached to a 15 mm or 35 mm wide top-hat rail.

This text is machine translated.

Features

  • Connections:
  • 1 x M12 socket A-coded 8 pin
  • 1 x 9 pin terminal block
  • DIN rail mounting 15 mm and 35 mm
  • M16 outer thread
  • Wire cross-section 24 - 20 AWG
  • Pin assignment: 1:1
  • Contact spacing: 3.50 mm
  • Operating temperature: -40 °C ~ 80 °C
  • Dim. (LxWxH): Approx. 76.2 x 43.0 x 33.0 mm