User & Safety Instructions 3380455 Delock Series Adapter [1x mSATA plug - 1x SATA plug 7-pin] 0 cm Multicolour
Description
This module of Delock converts the mSATA interface in a SATA 7-pin interface. Thus, a SATA SSD / HDD can be connected to the module. The module is suitable for a full size slot. Through the cut-out in the middle of the circuit board the SATA connection can be reached from both sides.
This text is machine translated.
Features
Connections:
1 x mSATA plug
1 x SATA 7-pin plug
Interface mSATA
Form factor: Mini PCIe full size
Data transfer rate of up to 6 GB/s.
Cut-out in the middle
Dim. (LxWxH): Approx. 51 x 30 x 6 mm
OS independent, no driver installation required
System requirements
A free mSATA interface
Description
This module of Delock converts the mSATA interface in a SATA 7-pin interface. Thus, a SATA SSD / HDD can be connected to the module. The module is suitable for a full size slot. Through the cut-out in the middle of the circuit board the SATA connection can be reached from both sides.