• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x SATA - 1x M.2 Key B socket] 0 cm Multicolour

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Converter SATA 22 pin to M.2

  • built-in
  • Host Interface: SATA
  • 6 Gbit/s

Technical specifications

Product type

Series Adapter

Connection type

SATA

M.2 NGFF

No. of A connectors

1 x

Type A

SATA

No. of B connections

1 x

Type B

M.2 Key B socket

Version

Adapter

Cable length

0 cm

Factory colour

Multicolour

Cable use

Series

Range of use

Serial/parallel port adapters

Depth

65.5 mm

Height

6.5 mm

Width

95.5 mm

UKCA

yes

Data transfer rate (max)

6 Gbit/s

Internal

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380449 Delock Series Adapter [1x SATA - 1x M.2 Key B socket] 0 cm Multicolour

Description

An M.2 SSD in 2260, 2242 and 2230 format can be connected to this Delock converter and used as a replacement for a 2.5″ hard disk. The converter can be integrated internally in the system via the SATA 22-pin interface.

This text is machine translated.

Features

  • Connections:
  • 1 x SATA 22-pin plug
  • 1 x 67 Pin M.2 Key B Slot
  • Interface SATA
  • Suitable for M.2 modules in the format: 2260, 2242 and 2230 with Key B or Key B+M on
  • SATA Base
  • Maximum height of the components on the module: 1.35 mm, use of double-sided
  • Built-in modules is possible
  • Data transfer rate of up to 6 GB/s.
  • Dim. (LxWxH): Approx. 95.5 x 65.5 x 6.5 mm
  • OS independent, no driver installation required

System requirements

  • A free SATA 22-pin interface