• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x SATA - 1x Mini SAS socket (SFF-8643)] 0 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3.5″ converter SATA 22 Pin / SFF-8643 NVMe to 1 x M.2 Key M + 1 x M.2 Key B

  • built-in
  • Host Interface: SATA
  • Output interface M.2
  • 6 Gbit/s

Technical specifications

  • Supports Windows operating systems: Windows 10 Education, Windows 10 Education x64, Windows 10 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 7 Home x64, Windows 7 Pro, Windows 7 Pro x64, Windows 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 10 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 8, Windows 8.1
Product type

Series Adapter

Connection type

SATA

SAS

No. of A connectors

1 x

Type A

SATA

No. of B connections

1 x

Type B

Mini SAS socket (SFF-8643)

Version

Adapter

Cable length

0 cm

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

UKCA

yes

Data transfer rate (max)

6 Gbit/s

Internal

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380789 Delock Series Adapter [1x SATA - 1x Mini SAS socket (SFF-8643)] 0 cm

Description

An M.2 SSD in 2280, 2260, 2242 and 2230 format with Key B and an M.2 SSD in 2280, 2260, 2242 and 2230 format can be connected to this Delock converter. It enables the simultaneous use of an M.2 SSD on PCIe and an M.2 SSD SATA base. The converter can be integrated internally via the SATA interface in the system, when using a SATA M.2 SSD, or via the SFF-8643 interface, when using a PCIe M.2 SSD.

This text is machine translated.

Features

  • Connections:
  • 1 x SATA 6 GB/s 22-pin plug (for SATA SSDs)
  • 1 x 36 pin SFF-8643 socket (for PCIe SSDs 2 or 4 lanes)
  • 1 x 67 pin M.2 Key M slot (PCIe SSD)
  • 1 x 67 pin M.2 Key B slot (SATA SSD)
  • Interface: SATA / PCIe (2 or 4 lanes)
  • Suitable for M.2 modules in the format: 2280, 2260, 2242 and 2230 with Key M
  • Or Key B+M on PCIe basis or SATA basis
  • Maximum height of the components on the module: 1.5 mm,
  • Use of modules equipped on two sides possible
  • SATA 15-pin power connection always necessary
  • LEDs for Power and activity
  • Supports NVM Express (NVMe SSD)
  • Maximum output current 4 A (PCIe) and 3 A (SATA)

System requirements

  • Linux Kernel 3.16 or later
    Windows 7/7-64/8.1/8.1-64/10/10-64/11
    A free SATA 22-pin interface
    A free SFF-8643 interface (PCIe SSD)