• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x SATA - 1x mSATA] 0 cm Green

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Converter SATA 22 pin to mSATA full size

  • built-in
  • Host Interface: SATA
  • Output interface: MSATA
  • Green

Technical specifications

Product type

Series Adapter

Connection type

SATA

mSATA

No. of A connectors

1 x

Type A

SATA

No. of B connections

1 x

Type B

mSATA

Version

Adapter

Cable length

0 cm

Factory colour

Green

Cable use

Series

Range of use

Serial/parallel port adapters

Depth

100 mm

Width

65 mm

UKCA

yes

Internal

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380390 Delock Series Adapter [1x SATA - 1x mSATA] 0 cm Green

Description

This converter from Delock enables the connection of a mSATA module. When using an mSATA module in half size format, the Delock adapter 65228 can be used optionally in order to extend the module to the full size format. The converter can be integrated internally in the system via the SATA 22-pin interface.

This text is machine translated.

Features

  • Connections:
  • 1 x SATA 22-pin plug
  • 1 x mSATA slot (full size)
  • For 3.3 V mSATA modules
  • Operating temperature -40 °C ~ 85 °C
  • Storage temperature -50 °C ~ 95 °C.
  • Dim. (LxWxH): Approx. 100 x 65 x 8 mm
  • OS independent, no driver installation required

System requirements

  • A free SATA 22-pin interface