• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 81294 interface card/adapter built-in PCIe

  • Built-in
  • Host Interface: Mini PCI Express
  • Output interface: PCIe
  • Black

Technical specifications

  • Host Interface: Mini PCI Express
Product type

Series Adapter

Version

Adapter

Factory colour

Black

Cable use

Series

Range of use

Serial/parallel port adapters

UKCA

yes

Maximum cable length

0.2 m

Quantity per pack

1 Stück(e)

Internal

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791884 Delock Series Adapter Black

Description

This mini PCIe to PCIe x16 adapter from Delock makes it possible to use a PCIe card in a mini PCIe slot. The PCIe card can be attached to an easily accessible location by using the integrated cable. If necessary, an external power supply can be connected to the 4-pin plug.

Mini PCI Express extension
Expand your existing Mini PCI Express card with half-size (half-size) simply to the full size (full-size) by attaching it to the extension included.

This text is machine translated.

Features

  • Supports PCI Express 3.0 protocol
  • Bootable