User & Safety Instructions 3791646 Delock Series Cable 0.5 m Black
Description
Quick guide
This Delock distribution cable is used to connect five devices which need low voltage, such as cameras or LED strips to a power supply with DC connection.
- Connections: 1 x DC 5.5 x 2.1 mm socket 5 x DC 5.5 x 2.1 mm plug - Max. Current at input: 5 A. - Max. Input voltage 24 V. - Wire cross-section at input (DC socket): AWG 20 - Wire cross-section at output (DC connector): AWG 24 - PVC sheath - Contacts: Nickel coated - Length including connections: Approx. 50 cm
This text is machine translated.
Description
Quick guide
This Delock distribution cable is used to connect five devices which need low voltage, such as cameras or LED strips to a power supply with DC connection.
- Connections: 1 x DC 5.5 x 2.1 mm socket 5 x DC 5.5 x 2.1 mm plug - Max. Current at input: 5 A. - Max. Input voltage 24 V. - Wire cross-section at input (DC socket): AWG 20 - Wire cross-section at output (DC connector): AWG 24 - PVC sheath - Contacts: Nickel coated - Length including connections: Approx. 50 cm
This text is machine translated.
What kind of Serial & Parallel Cables are you looking for?