• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Cable [1x RS232 socket - 1x RS232 socket] 2 m Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock serial cable RS-232 D-SUB9 socket to socket zero modem with narrow connector housing 2 m

  • 2 m
  • RS-232 Sub-D9 Female
  • RS-232 Sub-D9 Female

Technical specifications

  • Connection 1: RS-232 Sub-D9
  • Connection 2: RS-232 Sub-D9
Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

RS232 socket

No. of B connections

1 x

Type B

RS232 socket

Cable length

2 m

Factory colour

Black

Connector version

straight

Cable use

Series

Version

Cable

Cable design

Round

Connections

USB-A socket

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379249 Delock Series Cable [1x RS232 socket - 1x RS232 socket] 2 m Black

Description

This serial cable from Delock is a fully wired null modem cable for printers, measuring instruments, converters, RS-232 hubs, patch panels etc. With this cable RS-232 devices can be connected with each other for data exchange.

Mini Sub-D9 connection
This cable fits at every RS-232 connection, because the mini Sub-D9 connector (44 x 33.3 x 15 mm) are small and compact. In this way, RS-232 connections lying directly next to each other can be used.

This text is machine translated.

Features

  • Connections:
  • 1 x serial D-SUB9 socket with screws >
  • 1 x serial D-SUB9 socket with screws
  • Wire cross-section 28 AWG
  • Fully wired null modem cable
  • Pin assignment: 1+6 – 4, 2 – 3, 3 – 2, 4 – 1+6, 5 – 5, 7 – 8, 8 – 7, shielded
  • Colour, black
  • Insulation PVC
  • Screw type #4-40 UNC
  • Cable diameter: Approx. 5 mm
  • Cable length incl. connections: Approx. 2 m.

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)