• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Spiral tube Polyethylene (PE) Grey (Ø x H) 15 mm x 2.5 m 1 pc(s) 18843

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral tube

Dim

(Ø x H) 15 mm x 2.5 m

Material

Polyethylene (PE)

Type

Helical

Factory colour

Grey

Content

1 pc(s)

Width

15 mm

Height

2.5 m

Length

2.5 m

(Ø)

15 mm

Cable design

Round

Cable length

0.01 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Diameter

1.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381881 Delock Spiral tube Polyethylene (PE) Grey (Ø x H) 15 mm x 2.5 m 1 pc(s) 18843

Description

This spiral hose from Delock is suitable for bundling exposed cables and protects them from contamination or damage.

Easy to mount
The scope of delivery includes a insertion tool that allows simple threading of the cable.

Reusable
The cables can be added or removed easily.

Wide range of uses
The spiral hose can be used e.g. in the office or at home, in order to ensure a neat and tidy cable routing.

This text is machine translated.

Features

  • Length approx. 2.5 m.
  • Diameter approx. 15 mm
  • Reusable
  • Material: PE.
  • Colour: grey

What kind of Office Cable Bundling & Protection are you looking for?