
Highlights & Details
Cable clips for angling 8 pieces white
- White
- Strap mount
- Bundle Ø range 6.0 mm (max)
Technical specifications
- Product type
Strap mount
- Bundle Ø range
6.0 mm (max)
- Bundle Ø (max.)
6.0 mm
- Material
Plastic
- Factory colour
White
- Content
8 pc(s)
- Manufacturer part #
88128
- Dimensions
25.7 x 15.7 x 11.6 mm
- Width
15.7 mm
- Height
11.6 mm
- Length
25.7 mm
- Type
88128
Documents & Downloads
Datasheet
Datasheet 3478285 Delock Strap mount 88128 Bundle Ø range 6.0 mm (max) White 8 pc(s)
Datasheet 3478285 Delock Strap mount 88128 Bundle Ø range 6.0 mm (max) White 8 pc(s)
User & Safety Instructions
User & Safety Instructions 3478285 Delock Strap mount 88128 Bundle Ø range 6.0 mm (max) White 8 pc(s)
Description
This cable clip from Delock is a handy plastic accessory that allows cables to be bent 90° without bending or damaging them. The clip allows you to lay cables behind furniture, on walls or in corners, clean and tidy, while WAS improves the appearance and clarity.
Reusable
A cable up to 6 mm in diameter can be inserted in the clip and then closed. Multiple opening and closing is possible; this makes the clip reusable.
Different colors
The clip is available in different colors, WAS facilitates the adaptation to different cables or enables a color coding.
This text is machine translated.
Reusable
A cable up to 6 mm in diameter can be inserted in the clip and then closed. Multiple opening and closing is possible; this makes the clip reusable.
Different colors
The clip is available in different colors, WAS facilitates the adaptation to different cables or enables a color coding.
This text is machine translated.
Features
- Colour: white
- For cable diameters up to 6.0 mm
- Minimum bend radius: Approx. 25 mm
- Material: PC plastic
- Dim. (LxWxH): Approx. 25.7 x 15.7 x 11.6 mm












