• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Trunking PVC Black (L x W x H) 1 m x 70 mm x 20 mm 1 pc(s) 20711

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Dim

(L x W x H) 1 m x 70 mm x 20 mm

Material

PVC

Factory colour

Black

Content

1 pc(s)

Width

70 mm

Height

20 mm

Length

1 m

Cable design

Round

Version

Cable

Screen size diagonal (inches)

24 inch

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

1 Stück(e)

Number of cable ducts

1

Documents & Downloads

Datasheet

Datasheet 3382822 Delock Trunking PVC Black (L x W x H) 1 m x 70 mm x 20 mm 1 pc(s) 20711

User & Safety Instructions

User & Safety Instructions 3382822 Delock Trunking PVC Black (L x W x H) 1 m x 70 mm x 20 mm 1 pc(s) 20711

Description

This cable channel by Delock is suitable for bundling and covering of exposed cables to protect them from dirt or damage.

Installation without any tools
The cable duct is attached with adhesive tape on the bottom and can thus be easily and without problems e.g. attached to the floor, to the wall, to the window frame or to the skirting board. The adhesive tape also provides a secure hold.

Plenty of space for various cables
Depending on the diameter and thickness of the individual cables, it is possible to accommodate e.g. antenna cables, HDMI cables, audio cables or power cables. As such, the cables are stowed away safely and properly.

Reusable
The upper part of the cable duct can be easily removed by sliding it out to add or remove cables.

This text is machine translated.

Features

  • Self-adhesive
  • Reusable
  • Can be shortened individually.
  • Ambient temperature: -40 °C - 65 °C
  • Material: PVC.
  • Colour, black
  • Dim. (LxWxH): Approx. 1000 x 70 x 20 mm

What kind of Office Cable Bundling & Protection are you looking for?