• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x Magnetic connector - 1x USB-C® socket] 80782 0 cm magnetic electrical connector

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter for notebook charging cable USB Type-C socket to magnetic 8-pin connector

  • USB Type-C Straight Male
  • 8-pin straight
  • Anthracite, black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB Type-C
  • Connection 2 8 pin
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

Magnetic connector

No. of B connections

1 x

Type B

USB-C® socket

Cable length

0 cm

Factory colour

Anthracite

Black

Connector version

straight

Cable features

magnetic electrical connector

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

Depth

26 mm

Height

10 mm

Width

10 mm

Output voltage

20 V

UKCA

yes

Quantity per pack

1 Stück(e)

Output current

3000 mA

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379648 Delock USB 2.0 Adapter [1x Magnetic connector - 1x USB-C® socket] 80782 0 cm magnetic electrical connector

Description

This Delock adapter allows you to charge your notebook to a USB Type-C™ connector in conjunction with the appropriate cable or adapter.


Magnetic function

When using the adapter, it can be connected to the likewise magnetic interface of the notebook charging adapter via the magnetic opposite side (e.g. 80783-80793). Magnetic force supports a secure connection.


USB Type-C™ connection

The USB Type-C™ connector allows you to use any USB-C™ charging cable to charge your notebook. The adapter is thus a practical supplement for working while traveling, since no separate laptop charging cable needs to be used.

This text is machine translated.