• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x 3.5 mm socket] 68001 0 cm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 68001 cable adapter USB 2.0 Type-A 3.5 mm 4-pin black

  • USB 2.0 Type-A straight male
  • 3.5 mm 4 pin Straight Female
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB 2.0 Type A
  • Connection 2 3.5 mm 4 pin
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

3.5 mm socket

Cable length

0 cm

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Depth

41.8 mm

Height

9.8 mm

Length

150 cm

Width

17.2 mm

Weight

835 g

UKCA

yes

Quantity per pack

1 Stück(e)

Manual

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381030 Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x 3.5 mm socket] 68001 0 cm

Description


Description

The Delock USB Gaming DAC is a compact and portable digital analogue converter (DAC) that can significantly improve the sound experience of gaming headsets and headphones.


High-resolution audio

The sound adapter supports high-resolution audio formats up to 24 bit / 96 kHz which results in a crystal-clear sound image with impressive detail.


Seamless compatibility

The Gaming DAC can be used with a variety of audio devices, including gaming headsets, headphones and external speakers.


Compact design

The compact design of the Gaming DAC makes it an ideal solution for mobile gamers or sound enthusiasts. It can be easily transported in a backpack or hand luggage, so that you can benefit from high-quality audio playback even while traveling.


Plug & Play

Thanks to USB plug & play, the adapter is immediately ready to use and no driver installation is required. The adapter works with all major operating systems such as Windows, Mac OS, Chrome OS, Linux and Android.

This text is machine translated.