• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x Pin strip] 66683

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

Pin strip

Factory colour

Black

Silver

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Depth

34.7 mm

Height

8 mm

Width

16 mm

Connections

USB-A plug

Input voltage

5 V

UKCA

yes

DVI output

no

DisplayPort output

no

HDMI output

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380878 Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x Pin strip] 66683

Description

This USB plug connector by Delock is suitable for through-hole mounting and can be used when connecting USB 2.0 Type-A devices.

This text is machine translated.

Features

  • A free USB 2.0 type A interface