• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x Serial (9-pin)] 66286 0.8 m gold plated connectors

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 66286 series-cable black 0.8 m USB type-A DB-9

  • resistence 0.8 m
  • USB Type-A Male
  • DB-9 Female
  • Coating plug contacts: Gold
  • Black

Technical specifications

  • Connection 1 USB type A
  • Connection 2:DB-9
Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

Serial (9-pin)

Cable length

0.8 m

Factory colour

Black

Cable features

gold plated connectors

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

480 MBit/s

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380719 Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x Serial (9-pin)] 66286 0.8 m gold plated connectors

Description

This USB 2.0 type A to serial adapter from Delock offers an RS-485 connection for measuring devices, POS systems, printers, modems, IoT devices etc.

This text is machine translated.