• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] 60002 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 2.0 adapter USB type-A plug to USB type-C socket black

  • USB A Straight Male
  • USB C Straight Female
  • 0.48 Gbit/s
  • Housing material: Acrylonitrile-butadiene-styrene (ABS)
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 0.48 Gbps
Product type

USB 2.0 Adapter

Connection type

USB 2.0

USB-C®

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB-C® socket

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

Depth

20 mm

Height

7 mm

Width

15 mm

Output voltage

5 V

UKCA

yes

Quantity per pack

1 Stück(e)

USB powered

yes

Output current

3000 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381177 Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] 60002 0 cm

Description

The USB adapter from Delock enables the connection of a device with USB Type-C plug to a USB Type-A interface.

This text is machine translated.