• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 connector B - 1x USB 2.0 port B] 67204 90 degree down

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 67204 cable adapter USB Type-B USB Type-B black

  • USB Type-B Straight Male
  • USB type-B angled female
  • 0.48 Gbit/s
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1 USB type B.
  • Connection 2 USB type B
  • Connection1 Form factor: Straight
  • Connection 2 Form factor: Angled
  • Data transfer rate 0.48 Gbps
Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 connector B

No. of B connections

1 x

Type B

USB 2.0 port B

Factory colour

Black

Connector version

angled on one side

Cable features

90 degree down

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

UKCA

yes

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381007 Delock USB 2.0 Adapter [1x USB 2.0 connector B - 1x USB 2.0 port B] 67204 90 degree down