• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 connector Mini B - 1x USB 2.0 port Mini B] 65097 0 cm 90-degree socket

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter USB-B mini USB-B mini 5-pin black

  • USB-B mini 5-pin male
  • USB-B mini 5-pin female
  • Black

Technical specifications

  • Connection 1: USB-B mini 5-pin
  • Connection 2: USB-B mini 5-pin
Product type

USB 2.0 Adapter

Connection type

USB Mini

No. of A connectors

1 x

Type A

USB 2.0 connector Mini B

No. of B connections

1 x

Type B

USB 2.0 port Mini B

Cable length

0 cm

Factory colour

Black

Connector version

angled

Cable features

90-degree socket

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378496 Delock USB 2.0 Adapter [1x USB 2.0 connector Mini B - 1x USB 2.0 port Mini B] 65097 0 cm 90-degree socket

Description

With this USB-B mini adapter from Delock you can bend your USB-B mini jack by 90°.

This text is machine translated.

Features

  • Connections:
  • 1 x USB-B mini plug >
  • 1 x USB-B mini sockets
  • 5 pins assigned