• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port B] 88010 0 cm Waterproof

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock cable connector USB 2.0 type-B socket to USB 2.0 type-A socket for installation with bayonet cap IP68 dust and water proof black

  • USB 2.0 Type-B straight female
  • USB 2.0 Type-A straight female
  • USB version 2.0
  • Housing material: Plastic
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB 2.0 Type B
  • Connection 2 USB 2.0 Type A
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 port A

No. of B connections

1 x

Type B

USB 2.0 port B

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable features

Waterproof

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

Depth

28 mm

Width

33 mm

Connections

RJ45 connector

UKCA

yes

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380662 Delock USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port B] 88010 0 cm Waterproof

Description

With this cable connector by Delock two USB cables can be connected with each other or extended and it is suitable Ideal for application in a casing or at a plate.


IP68, dust and waterproof

The cap protects the USB socket against humidity, damage and contamination in the external area.

This text is machine translated.