
1/2
USB 2.0 Adapter
Mini DisplayPort
USB-C®
1 x
USB 3.2 1st Gen connector C (USB 3.0)
1 x
Mini DisplayPort socket
0 cm
Grey
USB 2.0
Adapter
USB adapters
Round
46 mm
8 mm
16 mm
4096 x 2160 Pixel
1 x
DisplayPort plug
Android
1
0.10
yes
no
60 Hz
no
no
yes
yes
User & Safety Instructions 3380162 Delock USB 2.0 Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x Mini DisplayPort socket] 64121 0 cm