• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-A plug - 1x LAN (10/100/1000 Mbps)] 66463 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB type-A adapter for 1 x SFP gigabit LAN

  • Cable connected
  • USB 2.0/3.2 1st Gen 1 (3.1 Gen 1) fiber
  • 1000 Mbit/s
  • Component for: PC Chipset: Realtek RTL8153

Technical specifications

  • Interface: Fiber
Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB-A plug

No. of B connections

1 x

Type B

LAN (10/100/1000 Mbps)

Cable length

0 cm

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

FO

Cable design

Round

Transfer rate (max.)

1 GBit/s

Depth

71 mm

Height

18 mm

Width

45 mm

Screen size diagonal (inches)

24 inch

UKCA

yes

Maximum data transfer rate

1000 Mbit/s

Jumbo frames

9000

Internal

no

USB powered

yes

Jumbo frames support

yes

Manual

yes

Fiber ports quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380751 Delock USB 2.0 Adapter [1x USB-A plug - 1x LAN (10/100/1000 Mbps)] 66463 0 cm

Description

This adapter of Delock for the USB-A port extends a PC or a notebook by a Gigabit LAN SFP interface. In the SFP bay, an optional Delock Gigabit SFP module can be used to connect a PC to a network using fiber optic cables.

This text is machine translated.