
1/3
USB 2.0 Adapter
USB-C®
USB
1 x
USB-A plug
1 x
USB-C® socket
0 cm
Blue
USB 2.0
Adapter
USB adapters
Round
36 mm
6 mm
13 mm
5 V
yes
1 Stück(e)
yes
5 V
900 mA
yes
User & Safety Instructions 3379569 Delock USB 2.0 Adapter [1x USB-A plug - 1x USB-C® socket] 60049 0 cm