• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® 3.1 plug - 1x USB 3.1 A socket, VGA socket] 63932 0.15 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • Supports other operating systems: Android, Windows Phone
Product type

USB 2.0 Adapter

Connection type

USB

VGA

No. of A connectors

1 x

Type A

USB-C® 3.1 plug

No. of B connections

1 x

Type B

USB 3.1 A socket

VGA socket

Cable length

0.15 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Supported OS

Android

Weight

0.103

UKCA

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378956 Delock USB 2.0 Adapter [1x USB-C® 3.1 plug - 1x USB 3.1 A socket, VGA socket] 63932 0.15 m

Description

This Delock adapter is designed to connect to a computer with a USB-C™ interface and DisplayPort alternate mode support. It extends the system by three USB 3.0 Type A interfaces as well as one VGA interface.

This text is machine translated.

Features

  • Connections:
  • 1 x SuperSpeed USB (USB 3.1 1st Gen 1) USB Type-C™ connector >
  • 3 x SuperSpeed USB (USB 3.1 1st Gen 1) Type A socket
  • 1 x VGA 15 pin socket
  • VL100, VL813, ITE6516 CHIPSET
  • DisplayPort 1.2 and SuperSpeed USB specification
  • Resolution up to 1920 x 1080 @ 60 Hz (depending on the system and
  • The connected hardware)
  • USB bus Power
  • Plug & Play
  • 1 x ferrite core
  • Metal housing
  • Cable length without connections: Approx. 15 cm
  • Colour, black

System requirements

  • Android 6.0 or higher
    Chrome OS
    Linux Kernel 3.19 or later
    Mac OS X 10.12 or higher
    Windows 7/7-64/8.1/8.1-64/10/10-64
    Windows 10 Mobile
    PC or laptop with a free USB Type-C™ port and
    DisplayPort Alternate Mode or
    PC or laptop with a free Thunderbolt™ 3 port