• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® 3.1 plug - 1x USB-C® 3.1 socket] 65914 0 mm 90-degree socket

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65914 cable adapter 1 x USB Type-C male 1 x USB 3.1 Gen 2 Type-C™ female black

  • 1 x USB Type-C Male
  • 1 x USB 3.1 Gen 2 Type-C female
  • 10 Gbit/s

Technical specifications

  • Connection 1:1 x USB Type-C Male
  • Connection 2: 1 x USB 3.1 Gen 2 Type-C female
  • Data transfer rate 10 Gbps
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® 3.1 plug

No. of B connections

1 x

Type B

USB-C® 3.1 socket

Cable length

0 mm

Factory colour

Black

Connector version

angled

Cable features

90-degree socket

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

10 GBit/s

Depth

26.3 mm

Height

14.8 mm

Width

14.2 mm

Connections

USB-A socket

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378909 Delock USB 2.0 Adapter [1x USB-C® 3.1 plug - 1x USB-C® 3.1 socket] 65914 0 mm 90-degree socket

Description

This Delock USB adapter can bend a USB-C™ 90° socket to make it easier to access a connection that is difficult to access.

This text is machine translated.

Features

  • Connections:
  • 1 x SuperSpeed USB 10 Gbps (USB 3.1 1st Gen 2) USB Type-C™ connector >
  • 1 x SuperSpeed USB 10 Gbps (USB 3.1 1st Gen 2) USB Type-C™ connector
  • Data transfer rate up to 10 Gbps
  • Colour, black
  • Dim. (LxWxH): Approx. 26.30 x 14.15 x 14.78 mm