• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x DisplayPort socket] 64151 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter USB Type-C plug to DisplayPort socket (DP Alt Mode) 4K 60 Hz

  • DisplayPort Female
  • USB Type-C Male
  • 3840 x 2160 pixels

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB-C®

DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Depth

48.6 mm

Height

10.3 mm

Width

22.5 mm

Display resolution

3840 x 2160 Pixel

Frame rate

60 Hz

Connections

RJ45 connector

UKCA

yes

Quantity per pack

1 Stück(e)

HDCP

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379175 Delock USB 2.0 Adapter [1x USB-C® plug - 1x DisplayPort socket] 64151 0 cm

Description

This Delock adapter is designed to connect a DisplayPort monitor to a computer with a USB-C™ interface and DisplayPort Alternate Mode support. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. In addition, the adapter can be operated at a Thunderbolt 3 interface.



This text is machine translated.

Features

  • Connections:
  • 1 x USB Type-C™ connector >
  • 1 x DisplayPort socket
  • Fresco Logic FL7102 chipset
  • Resolution up to 3840 x 2160 @ 60 Hz
  • (Depending on the system and the connected hardware)
  • Transmission of audio and video signals
  • Supports HDCP
  • Supports HDR
  • USB bus Power
  • Plug & Play
  • Dimensions incl. connection (LxWxH): Approx. 48.6 x 22.5 x 10.3 mm
  • Colour, black

System requirements

  • Android 10.0 or higher
    Chrome OS 87.0 or higher
    IPad Pro (3) Next generation) or higher
    Linux Kernel 5.4 or later
    Mac OS X 11.0.1 or higher
    Windows 8.1/8.1-64/10/10-64
    PC or laptop with a free USB Type-C™ port and DisplayPort
    Alternate mode or
    PC or laptop with a free Thunderbolt™ 3 port