• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x HDMI socket] 62999 0.2 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.2 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Screen size diagonal (inches)

24 inch

Display resolution

3840 x 2160 Pixel

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378890 Delock USB 2.0 Adapter [1x USB-C® plug - 1x HDMI socket] 62999 0.2 m

Description

This Delock adapter is suitable for connecting an HDMI monitor to a computer with a USB-C™ interface and DisplayPort alternative mode support. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. In addition, the adapter can be operated via a Thunderbolt™ 3 interface.

This text is machine translated.

Features

  • Connections:
  • 1 x USB Type-C™ connector >
  • 1 x HDMI-A 19-pin socket
  • Chip set: Realtek RTD2171U
  • DisplayPort 1.4 and High Speed HDMI with Ethernet (HEC) specification
  • Resolution up to 1920 x 1200 @ 60 Hz/3840 x 2160 @ 30 Hz
  • (Depending on the system and the connected hardware)
  • Transmission of audio and video signals
  • Supports 3D Displays
  • Supports HDCP 1.4 and 2.2
  • USB bus Power
  • Plug & Play
  • Connections: Gold-plated
  • 1 x ferrite core
  • Cable length without connections: Approx. 20 cm
  • Colour, black

System requirements

  • Android 6.0 or higher
    Chrome OS
    IPad Pro (2018)
    Linux Kernel 4.3 or later
    Mac OS X 10.12 or higher
    Windows 7/7-64/8.1/8.1-64/10/10-64
    Windows 10 Mobile
    PC or laptop with a free USB Type-C™ port and DisplayPort Alternate Mode
    or
    PC or laptop with a free Thunderbolt™ 3 port