• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x HDMI socket, USB-C® socket (Power Delivery)] 64199 0 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Other operating systems support: ChromeOS
Product type

USB 2.0 Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

USB-C® socket (Power Delivery)

Cable length

0 m

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Display resolution

7680 x 4320 Pixel

Connections

RJ45 connector

HDR support

Yes

UKCA

yes

Refresh rate at maximum resolution

60 Hz

Quantity per pack

1 Stück(e)

Manual

yes

HDCP

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379279 Delock USB 2.0 Adapter [1x USB-C® plug - 1x HDMI socket, USB-C® socket (Power Delivery)] 64199 0 m

Description

This adapter from Delock is suitable for connecting an HDMI monitor with a resolution of up to 8K Ultra HD (7680 x 4320 @ 60 Hz) to a computer with USB-C™ interface and DisplayPort support Alternative Mode. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. In addition, the adapter can be operated via a Thunderbolt™ 3 interface.


USB Power delivery (USB PD 3.0) support up to 100 watt

The adapter has a USB Type-C™ Power delivery port, which can be used to connect the power supply of the laptop or tablet to charge it. The adapter can also be used without a power adapter.

This text is machine translated.