• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x RJ45 socket] 64118 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB type-C adapter for gigabit LAN 10/100/1000 Mbps – compact design

  • Cable connected
  • USB type-C Ethernet
  • Fast Ethernet, Gigabit Ethernet 1000 Mbit/s 10/100/1000BaseT(X)

Technical specifications

  • Host interface: USB Type-C.
  • Interface: Ethernet
Product type

USB 2.0 Adapter

Connection type

USB-C®

RJ45

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Grey

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Depth

52 mm

Height

14 mm

Width

24 mm

10/100/1000 Mbps ports

1 x

Weight

0.10

UKCA

yes

Maximum data transfer rate

1000 Mbit/s

Ethernet LAN

yes

Internal

no

Full duplex

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379104 Delock USB 2.0 Adapter [1x USB-C® plug - 1x RJ45 socket] 64118 0 cm

Description

The Delock adapter adds a network interface to a PC or notebook through the USB Type-C™ connector. In addition, the adapter can be operated via a Thunderbolt™ 3 interface.

Small stable helper
Due to its small size and sturdy metal housing this Delock adapter is especially suitable for traveling. Due to the small size, the USB adapter fits into any pocket, or can be packed in the bag together with the notebook or tablet and used if required.

This text is machine translated.

Features

  • Connections:
  • 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
  • 1 x Gigabit LAN RJ45 socket
  • Chip set: Realtek RTL8153
  • Data transfer rates:
  • Ethernet up to 10 Mbps (half/full duplex)
  • Fast Ethernet up to 100 Mbps (half/full duplex)
  • Gigabit Ethernet up to 1000 Mbps (half/full duplex)
  • Compatible with:
  • IEEE 802.3 10BASE-T
  • IEEE 802.3u 100Base-TX
  • IEEE 802.3ab 1000BASE-T
  • Supports auto MDI-X (automatic detection of standard or crossover
  • Network cable)
  • Supports IEEE 802.3az (energy-efficient Ethernet)
  • Supports IEEE 802.1Q virtual LAN (VLAN)
  • Support of full duplex with IEEE 802.3x flow control and half duplex operation
  • With back-pressure flow control
  • Supports 9k Jumbo frames
  • USB bus Power
  • Dim. (LxWxH): Approx. 52 x 24 x 14 mm
  • Colour: grey

System requirements

  • Android 9.0 or higher
    Chrome OS 83.0 or higher
    IPad Pro (3) Next generation) or higher
    Linux Kernel 5.4 or later
    Mac OS X 10.15.6 or higher
    Windows 8.1/8.1-64/10/10-64
    PC or mobile devices with a free USB Type C™ or Thunderbolt™ 3 port