• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x RJ45 socket] 66298 0.15 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter USB Type-C™ plug for 2.5 Gigabit LAN

  • Cable connected
  • USB type-C Ethernet
  • 5000 Mbit/s

Technical specifications

  • Host interface: USB Type-C.
  • Interface: Ethernet
  • Data transfer rate 5 Gbps
Product type

USB 2.0 Adapter

Connection type

USB-C®

RJ45

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.15 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

5 GBit/s

Depth

75 mm

Height

11 mm

Width

25 mm

10/100/1000 Mbps ports

1 x

UKCA

yes

Maximum data transfer rate

5000 Mbit/s

Internal

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378992 Delock USB 2.0 Adapter [1x USB-C® plug - 1x RJ45 socket] 66298 0.15 m

Description

The adapter of Delock extends a PC or a laptop with a network interface via the USB type A connection.

NBASE-T for higher speeds
Modern services and new technologies require higher bandwidths. The NBASE-T technology supports speeds of 1 Gbps and 2.5 Gbps with traditional network cables. The best possible transmission rate is set automatically.

This text is machine translated.

Features

  • Connections:
  • 1 x USB 5 Gbps USB Type-C™ connector
  • 1 x 2.5 Gigabit LAN RJ45 socket
  • Chip set: Realtek RTL8156
  • SuperSpeed USB - 5 Gbps specification
  • Data transfer rates:
  • Fast Ethernet up to 100 Mbps (half/full duplex)
  • Gigabit Ethernet up to 1000 Mbps (half/full duplex)
  • NBASE-T with up to 2.5 Gbps (half/full duplex)
  • Compatible with:
  • IEEE 802.3u 100Base-TX
  • IEEE 802.3ab 1000BASE-T
  • IEEE 802.3BZ: 2.5BASE-T
  • Supports Auto MDI-X (automatic detection of standard or crossover network cables)
  • Supports IEEE 802.1Q virtual LAN (VLAN)
  • Support of full duplex with IEEE 802.3x flow control and half duplex operation with back pressure flow control
  • Supports 9k Jumbo frames
  • LED display for connection and activity
  • USB bus Power
  • Colour, black
  • Dim. (LxWxH): Approx. 75 x 27 x 16 mm
  • Cable length without connections: Approx. 15 cm

System requirements

  • Linux Kernel 4.2 or later
    Mac OS X 10.14 or higher
    Windows 7/7-64/8.1/8.1-64/10/10-64/11