• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x Serial (9-pin)] 64196 0 cm incl. USB

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter USB Type-C to 1 x serial RS-232 D-Sub 9-pin connector with 2 m nuts

  • Host interface: USB Type-C.
  • RS-232 output interface
  • 0.45 Gbit/s
  • Black

Technical specifications

  • Host interface: USB Type-C.
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Serial (9-pin)

Cable length

0 cm

Factory colour

Black

Cable features

incl. USB

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

UKCA

yes

Maximum cable length

2 m

Data transfer rate (max)

0.45 Gbit/s

Quantity per pack

1 Stück(e)

Internal

no

Full duplex

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380189 Delock USB 2.0 Adapter [1x USB-C® plug - 1x Serial (9-pin)] 64196 0 cm incl. USB

Description

This USB-C to serial adapter from Delock offers a compatible RS-232 DB9 connection for printers, measuring devices, controls, IoT devices etc.

This text is machine translated.