• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x Socket] 66456 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB Type-C 2.0 plug to terminal block adapter with push-button

  • USB-C Straight Male
  • 5 pin terminal Block straight
  • USB version 2.0
  • Housing material: Plastic
  • Black, Green
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB-C
  • Connection 2 5 pin terminal Block
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Sustainability Compliance: Yes
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Black

Green

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

Depth

34.2 mm

Height

17 mm

Width

22.5 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380741 Delock USB 2.0 Adapter [1x USB-C® plug - 1x Socket] 66456 0 cm

Description

These terminal block adapters from Delock can be used to plug stripped-off wire ends into USB Type-C™ devices without any tools.

This text is machine translated.