• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x VGA socket] 63923 0 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB 2.0 Adapter

Connection type

VGA

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0 cm

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Video transmission possible

Yes

Display resolution

1920 x 1200 Pixel

Compatible with Apple devices

MacBook

Weight

0.05

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380129 Delock USB 2.0 Adapter [1x USB-C® plug - 1x VGA socket] 63923 0 cm

Description

This Delock adapter is suitable for connecting a VGA monitor to a computer with a USB-C™ interface and DisplayPort alternative mode support. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. In addition, the adapter can be operated via a Thunderbolt™ 3 interface.

This text is machine translated.