• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x VGA socket] 63941 0.03 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB Type-C™ Adapter to VGA (DP Alt Mode) - Key Ring

  • 0.03 m
  • USB Type-C Straight Male
  • VGA (D-Sub) Straight Female
  • 1,920 x 1,080 pixels

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Connection 1 USB Type-C
  • Connection 2: VGA (D-Sub)
Product type

USB 2.0 Adapter

Connection type

USB-C®

VGA

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0.03 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Display resolution

1920 x 1080 Pixel

Connections

RJ45 connector

Supported OS

Android

UKCA

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378976 Delock USB 2.0 Adapter [1x USB-C® plug - 1x VGA socket] 63941 0.03 m

Description

This Delock adapter is designed to connect a VGA monitor to a computer with a USB-C™ interface and DisplayPort support Alternate Mode. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. In addition, the adapter can be operated via a Thunderbolt™ 3 interface. Due to the small size of the adapter it is ideal as a companion while traveling.

This text is machine translated.

Features

  • Connections:
  • 1 x USB Type-C™ connector >
  • 1 x VGA 15 pin socket
  • Chip set: Realtek RTD2169U
  • Resolution up to 1920 x 1080 @ 60 Hz
  • (Depending on the system and the connected hardware)
  • USB bus Power
  • Plug & Play
  • Cable length without connections: Approx. 3 cm
  • Colour, black

System requirements

  • Android 6.0 or higher
    Chrome OS
    IPad Pro (2018)
    Linux Kernel 4.3.3 or later
    Mac OS X 10.13.3 or higher
    Windows 7/7-64/8.1/8.1-64/10/10-64
    Windows 10 Mobile
    PC or laptop with a free USB Type-C™ port
    And DisplayPort Alternate Mode or
    PC or laptop with a free Thunderbolt™ 3 port