• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® plug - 1x VGA socket] 64002 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB type-C adapter for VGA (DP old mode) 1080p – compact design

  • USB Version: 3.2 Gen 1 (3.1 Gen 1) USB Type C Male
  • 1920 x 1080 pixels 60 Hz

Technical specifications

  • Supports Windows operating systems: Windows 8.1 x64, Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 8.1, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64
Product type

USB 2.0 Adapter

Connection type

USB-C®

VGA

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0 cm

Factory colour

Grey

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Depth

42 mm

Height

12 mm

Width

25 mm

Display resolution

1920 x 1080 Pixel

Connections

DisplayPort plug

Supported OS

Android

Weight

0.10

UKCA

yes

DVI output

no

Refresh rate at maximum resolution

60 Hz

DisplayPort output

no

HDMI output

no

VGA (D-Sub) output

yes

Mac compatibility

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379108 Delock USB 2.0 Adapter [1x USB-C® plug - 1x VGA socket] 64002 0 cm

Description

This Delock adapter is designed to connect a VGA monitor to a computer with a USB-C™ interface and DisplayPort support Alternate Mode. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. In addition, the adapter can be operated via a Thunderbolt™ 3 interface.

Small stable helper
Due to its small size and sturdy metal housing this Delock adapter is especially suitable for traveling. Due to the small size, the USB adapter fits into any pocket, or can be packed in the bag together with the notebook or tablet and used if required.

This text is machine translated.

Features

  • Connections:
  • 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
  • 1 x VGA 15 pin socket
  • Alcotek AG9300 chipset
  • Resolution up to 1920 x 1080 @ 60 Hz (depending on the system and the connected one
  • Hardware)
  • Transmission of video signals
  • USB bus Power
  • Plug & Play
  • Dim. (LxWxH): Approx. 42 x 25 x 12 mm
  • Colour: grey

System requirements

  • Android 9.0 or higher
    Chrome OS 83.0 or higher
    IPad Pro (3) Next generation) or higher
    Linux Kernel 5.4 or later
    Mac OS X 10.15.6 or higher
    Windows 8.1/8.1-64/10/10-64
    PC or mobile devices with a free USB Type C™ or Thunderbolt™ 3 port