• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB-C® socket - 1x Socket] 67175 0 cm incl. pin header

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock Not categorized Interface Card/Adapter Built-in USB Type-E.

  • built-in
  • Host interface: USB Type-C.
  • USB type-E output interface
  • 480000 Gbit/s
  • Grey

Technical specifications

  • Host interface: USB Type-C.
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® socket

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Grey

Cable features

incl. pin header

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Depth

29.5 mm

Height

5.45 mm

Width

20.6 mm

Connections

RJ45 connector

UKCA

yes

Data transfer rate (max)

480000 Gbit/s

Quantity per pack

1 Stück(e)

Internal

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380374 Delock USB 2.0 Adapter [1x USB-C® socket - 1x Socket] 67175 0 cm incl. pin header

Description

This adapter from Delock converts the internal USB pin header into an internal USB Type-E key A socket. Different cables can be connected to the adapter to provide either a USB Type-C™ or a USB Type-A connector.

This text is machine translated.