• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB 2.0 connector A - 2x USB 2.0 port A] 88105 1 m Recess-mount

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 2.0 cable 2 x USB Type-A connector to 2 x USB Type-A socket with screws for installation 1 m black

  • 1 m).
  • 2 x USB Type-A Straight Male
  • 2 x USB Type-A straight female
  • USB version 2.0 0.48 Gbit/s
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 2 x USB type A
  • Connection 2 2 x USB type A
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 0.48 Gbps
Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

2 x

Type A

USB 2.0 connector A

No. of B connections

2 x

Type B

USB 2.0 port A

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable features

Recess-mount

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

Connections

RJ45 connector

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380270 Delock USB 2.0 Adapter [2x USB 2.0 connector A - 2x USB 2.0 port A] 88105 1 m Recess-mount

Description

This cable of Delock can be used for extension and for connection of Diverser USB devices. The mounting socket can be attached to a dashboard in the car, for example, or a housing with the corresponding cut-out. In this way, it is possible to install a USB port at an easily accessible position.



This text is machine translated.