• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB 2.0 connector B - 2x USB 2.0 connector B] 67227 0 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 67227 cable adapter USB Type-B USB Type-B blue

  • USB Type-B Straight Male
  • USB Type-B straight Male
  • 5 Gbit/s
  • Blue

Technical specifications

  • Connection 1 USB type B.
  • Connection 2 USB type B
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 5 Gbps
Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

2 x

Type A

USB 2.0 connector B

No. of B connections

2 x

Type B

USB 2.0 connector B

Cable length

0 mm

Factory colour

Blue

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

5 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381024 Delock USB 2.0 Adapter [2x USB 2.0 connector B - 2x USB 2.0 connector B] 67227 0 mm

Description

This gender changer from Delock converts a USB type B socket into a plug.



This text is machine translated.