• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB 2.0 connector Mini B - 2x USB 2.0 connector Mini B] 67216

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 67216 cable adapter type micro B blue

  • Type Micro-B Straight Male
  • Type Micro-B Straight Male
  • 5 Gbit/s
  • Blue
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1: Micro-B type
  • Connection 2: Micro-B type
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 5 Gbps
Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

2 x

Type A

USB 2.0 connector Mini B

No. of B connections

2 x

Type B

USB 2.0 connector Mini B

Factory colour

Blue

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

5 GBit/s

UKCA

yes

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381021 Delock USB 2.0 Adapter [2x USB 2.0 connector Mini B - 2x USB 2.0 connector Mini B] 67216