• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB 3.2 1st Gen connector C (USB 3.0) - 1x USB-C® socket (Power Delivery), Gigabit LAN (1 Gbp

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB type-C adapter for gigabit LAN 10/100/1000 Mbps with Power delivery connection white

  • Cable connected
  • USB type-C 3.2 Gen 1 (3.1 Gen 1) Ethernet
  • Gigabit Ethernet 5000 Mbit/s

Technical specifications

  • Host interface: USB Type-C.
  • Interface: Ethernet
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

2 x

Type A

USB 3.2 1st Gen connector C (USB 3.0)

No. of B connections

1 x

Type B

USB-C® socket (Power Delivery)

Gigabit LAN (1 Gbps)

Cable length

0 mm

Factory colour

White

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Supported OS

Android

iOS

10/100/1000 Mbps ports

1 x

Weight

0.01

UKCA

yes

Maximum data transfer rate

5000 Mbit/s

Ethernet LAN

yes

Internal

no

Manual

yes

Full duplex

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379268 Delock USB 2.0 Adapter [2x USB 3.2 1st Gen connector C (USB 3.0) - 1x USB-C® socket (Power Delivery), Gigabit LAN (1 Gbp

Description

The adapter of Delock extends a PC or a laptop by a network interface via the USB Type-C connection. In addition, the adapter can be operated via a Thunderbolt™ 3 interface.


USB Power delivery (USB PD 2.0) support up to 60 watt

This adapter has a USB Type-C Power delivery port. If this port is connected with the host device, such as the MacBook, it is charged with up to 60 watt during operation.

This text is machine translated.