• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB-A plug - 1x LAN (10/100/1000 Mbps)] 64194 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB type-A adapter for 2 x Gigabit LAN

  • Cable connected
  • USB 3.2 1st Gen 1 (3.1 Gen 1) Ethernet
  • Gigabit Ethernet 5000 Mbit/s
  • Component for: PC/Laptop Chipset: Realtek RTL8153

Technical specifications

  • Interface: Ethernet
Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

2 x

Type A

USB-A plug

No. of B connections

1 x

Type B

LAN (10/100/1000 Mbps)

Cable length

0 cm

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

5 GBit/s

Depth

84 mm

Height

17 mm

Width

35 mm

10/100/1000 Mbps ports

2 x

UKCA

yes

Maximum data transfer rate

5000 Mbit/s

Ethernet LAN

yes

Jumbo frames

9000

Internal

no

USB powered

yes

Jumbo frames support

yes

Manual

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380187 Delock USB 2.0 Adapter [2x USB-A plug - 1x LAN (10/100/1000 Mbps)] 64194 0 cm

Description

The Delock USB adapter offers 2 network connections with a transfer rate of up to 1 Gbps. Each port can be configured independently of the other, thus allowing a PC to be connected to different networks at the same time.

This text is machine translated.