• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB-C® plug - 1x Serial (9-pin)] 90494 0.35 m gold plated connectors

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter USB Type-C to 2 x serial RS-232 DB9 with 15 kV ESD protection

  • 0.35 m
  • USB Type-C Male straight
  • RS-232 DB9 Male straight
  • AWG cable size 26/28
  • Coating plug contacts: Gold
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB Type-C
  • Connection 2 RS-232 DB9
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

2 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Serial (9-pin)

Cable length

0.35 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

26/28

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Weight

62 g

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380089 Delock USB 2.0 Adapter [2x USB-C® plug - 1x Serial (9-pin)] 90494 0.35 m gold plated connectors

Description

This USB Type-C to Delock serial adapter provides two RS-232 DB9 connectors for printers, measuring devices, controls, IoT devices, etc. Three LEDs indicate the transmission and reception status and the USB voltage at each of the RS-232 ports.

This text is machine translated.